| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879668-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 191 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879668-5 |
2-1879668-5
| Heilind Number: | AMP2-1879668-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879668-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision H4 191Ω resistor. Featuring a thin-film element, it offers exceptional accuracy with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Operating reliably in a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse applications. With a power rating of 0.5 W and a rated voltage of 350 V, it ensures robust performance. The axial leaded design and tinned copper termination provide easy and secure installation, making it a dependable choice for through-hole mounting. Trust in the quality and precision of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


