2-1879669-2

Heilind Number:AMP2-1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879669-2
ECAD Model:
3D Model

Description:

H4 1K91 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879669-2

Detailed Description

Experience precision and reliability with our H4 resistor, designed for exceptional performance in your electronic circuits. With a resistance of 1.91 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and consistent operation, even in extreme temperatures ranging from -55 to 155 °C. Its 0.5 W power rating and 350 V rated voltage make it suitable for a wide range of applications, while the axial leaded mount type with tinned copper leads guarantees easy and secure installation. Featuring a temperature coefficient of ±25 ppm/°C, this resistor offers stability over time, making it a valuable component in your projects. Not only does it meet industry standards for quality and performance, but it also complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your circuit design with the reliability of our H4 resistor.