2-1879670-0

Heilind Number:AMP2-1879670-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879670-0
ECAD Model:
3D Model

Description:

H4 19K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879670-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879670-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 19K6 resistor. Operating with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it offers accurate performance in a range of environments. With a power rating of 0.5 W and a resistance of 19.6 KΩ, it can handle demanding applications with ease. Measuring 10 x 3.7 mm and featuring axial lead mounting, it is easy to integrate into your designs. The thin film element ensures efficiency, while the tinned copper leads provide secure connections. Rated for up to 350 V and able to withstand temperatures from -55 to 155 °C, this resistor is a durable and versatile component for your through-hole projects.