2-1879670-1

Heilind Number:AMP2-1879670-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879670-1
ECAD Model:
3D Model

Description:

H4 20K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879670-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879670-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 20K 0.1% Axial Leaded resistor. With a power rating of 0.5 W and a resistance of 20 KΩ, it ensures optimal performance even in demanding applications. The Thin Film element construction, combined with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, guarantees accurate and stable resistance values. Operating within a wide temperature range from -55 to 155 °C, and rated for a maximum voltage of 350 V, this resistor is suitable for various industrial and electronic projects. Its compact 10 x 3.7 mm dimensions and Tinned Copper Leads termination make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your Through Hole resistor collection. Please note, it is not RoHS compliant.