2-1879670-2

Heilind Number:AMP2-1879670-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879670-2
ECAD Model:
3D Model

Description:

H4 20K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879670-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879670-2

Detailed Description

Enhance precision in your electronic circuits with this high-performance H4 thin film resistor. Featuring a resistance of 20.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable and accurate operation even in extreme temperature environments ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination leads make it easy to install, while its compact dimensions of 10 x 3.7 mm allow for efficient PCB integration. Designed for durability and performance, it is a valuable component for any electronic project.