2-1879670-4

Heilind Number:AMP2-1879670-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879670-4
ECAD Model:
3D Model

Description:

H4 21K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879670-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879670-4

Detailed Description

Enhance precision in your electronic applications with this H4 21K5 resistor. With a resistance of 21.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. The thin film element and ±25 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper termination provide easy installation and reliable connectivity. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of this .5W rated voltage resistor for your through-hole resistor needs.