2-1879670-7

Heilind Number:AMP2-1879670-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879670-7
ECAD Model:
3D Model

Description:

H4 23K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879670-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879670-7

Detailed Description

Enhance precision in your electronic circuits with this H4 23K2 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. The tinned copper leads offer easy connectivity, while its compact dimensions of 10 x 3.7 mm make it ideal for through-hole mounting. Upgrade your resistor inventory with this high-quality component, designed for precise and efficient resistance. Please note, this product is not RoHS compliant.