2-1879671-0

Heilind Number:AMP2-1879671-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879671-0
ECAD Model:
3D Model

Description:

H4 210K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879671-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:210 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879671-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 210K Thin Film Resistor. Operating with a remarkable tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this resistor ensures stable performance even in fluctuating conditions. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The Axial Leaded mount type and tinned copper leads make for easy and secure installations. Measuring at 10 x 3.7 mm, it's compact yet robust, ideal for space-constrained environments. RoHS compliant and capable of withstanding temperatures from -55 to 155 °C, this resistor is not only high-performing but also environmentally friendly. Trust in its 210 KΩ resistance to meet your circuit's demands with unparalleled accuracy and durability.