2-1879671-1

Heilind Number:AMP2-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879671-1
ECAD Model:
3D Model

Description:

H4 215K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879671-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 215K resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures stable performance in a wide range of operating conditions. The thin film element and axial leaded mount type make it suitable for through-hole applications, while the tinned copper leads provide secure and efficient connectivity. Rated for a power of 0.5 W and a voltage of 350 V, this resistor is ideal for various power and signal processing tasks. Its RoHS compliance also guarantees environmentally friendly production. Upgrade your projects with this high-quality component and experience consistent and accurate resistance values.