2-1879671-3

Heilind Number:AMP2-1879671-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879671-3
ECAD Model:
3D Model

Description:

H4 226K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879671-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879671-3

Detailed Description

Upgrade your electronic circuits with the precision and reliability of our H4 226K 0.1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .5 W and a resistance of 226 KΩ, ensuring optimal performance in a variety of applications. With tinned copper leads and a thin film element type, it offers excellent conductivity and stability. Its low tolerance of .1% and temperature coefficient of ±25 ppm/°C guarantee accurate and consistent operation, even in extreme environments ranging from -55 to 155 °C. Measuring 10 x 3.7 mm in size and rated for a voltage of 350 V, it's suitable for through hole mounting and is RoHS compliant for environmentally conscious manufacturing. Trust in this Through Hole Resistor for your project's success.