2-1879671-6

Heilind Number:AMP2-1879671-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879671-6
ECAD Model:
3D Model

Description:

H4 243K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879671-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:243 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879671-6

Detailed Description

Enhance your circuitry with precision and reliability using this H4 243K 0.1% Thin Film Resistor. With a resistance of 243 KΩ and a power rating of .5 W, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. The Axial Leaded mount type and tinned copper leads provide secure connectivity, while the ±25 ppm/°C temperature coefficient guarantees accuracy. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, suitable for various electronic applications. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for eco-conscious projects. Upgrade your setup with this premium Through Hole Resistor, perfect for professionals and hobbyists alike.