| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879671-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 249 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879671-7 |
2-1879671-7
| Heilind Number: | AMP2-1879671-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879671-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision Thin Film Axial Leaded Resistor. Featuring a resistance of 249 KΩ with a tolerance of 0.1%, this component ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of 0.5 W, it's suitable for various applications. The high-quality construction, including tinned copper leads and a temperature coefficient of ±25 ppm/°C, guarantees reliability even in demanding environments. Upgrade your electronics with this RoHS-compliant resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


