| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879672-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879672-1 |
2-1879672-1
| Heilind Number: | AMP2-1879672-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879672-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the H8 16R2 0.1% 25PPM Axial Leaded Resistor. With a power rating of 0.25 W and a resistance of 16.2 Ω, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it is rated for a voltage of 350 V and offers a tolerance of 0.1%. The ±25 ppm/°C temperature coefficient guarantees stability in varying environmental conditions, making it a dependable choice for your through-hole resistor needs.

