| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879672-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879672-2 |
2-1879672-2
| Heilind Number: | AMP2-1879672-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879672-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing H8 16R5 resistor, featuring a precise resistance of 16.5 ohms with a tolerance of 0.1%. Ideal for applications requiring accuracy, it boasts a low temperature coefficient of ±25 ppm/°C and a wide operating temperature range of -55 to 155 °C. With a compact axial leaded design, it offers easy installation and reliable performance. Its thin film element ensures durability, while its tinned copper leads guarantee efficient connectivity. Rated for 350 V and with a power rating of 0.25 W, this resistor is suitable for a variety of electronic projects. Upgrade your setup with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


