2-1879672-4

Heilind Number:AMP2-1879672-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879672-4
ECAD Model:
3D Model

Description:

H8 17R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879672-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879672-4

Detailed Description

Enhance precision in your electronic circuits with our H8 17R4 0.1% Thin Film Resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of 0.25W and a resistance of 17.4Ω, ensuring reliable operation in a wide temperature range from -55 to 155°C. With a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it guarantees accuracy in your applications. The tinned copper leads provide secure termination, while the compact 7.2 x 2.5 mm dimensions make it suitable for various PCB layouts. Whether for industrial or hobbyist use, this resistor is a versatile solution for your through-hole mounting needs. Please note that it is not RoHS compliant. Thank you for choosing our high-quality resistor for your projects.