2-1879673-0

Heilind Number:AMP2-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879673-0
ECAD Model:
3D Model

Description:

H8 169R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879673-0

Detailed Description

Enhance circuit precision with our H8 169R 0.1% 25PPM Axial Leaded Resistor. This robust component features a thin film element for stable performance, with a resistance of 169 ohms and a tolerance of 0.1%. Operating at a wide temperature range from -55 to 155°C, it is suitable for diverse applications. With a rated voltage of 350V and a power rating of .25W, this resistor ensures reliable operation. The tinned copper leads provide secure connectivity, and with a temperature coefficient of ±25 ppm/°C, it maintains accuracy under varying conditions. Trust in the quality of our Through Hole Resistor for your electronic projects.