| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879673-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 174 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879673-1 |
2-1879673-1
| Heilind Number: | AMP2-1879673-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879673-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with our H8 174R 0.1% 25PPM axial leaded resistor. This thin film resistor boasts a resistance of 174 Ω, ensuring stable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, it's suitable for various applications. The tinned copper leads provide secure connections, while the ±25 ppm/°C temperature coefficient guarantees reliability. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it an essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


