| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879673-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 178 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879673-2 |
2-1879673-2
| Heilind Number: | AMP2-1879673-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879673-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with the H8 178Ω resistor, crafted with precision for optimal performance. This Thin Film resistor boasts a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring reliability even in extreme conditions. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust functionality for various applications. Its Axial Leaded mount type and Tinned Copper Leads termination make for easy and secure installation. RoHS compliant and designed for longevity, this resistor is a dependable choice for your circuitry needs.

