2-1879673-6

Heilind Number:AMP2-1879673-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879673-6
ECAD Model:
3D Model

Description:

H8 196R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879673-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879673-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 196R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element type, rated for 0.25 W power handling, guarantees optimal efficiency. Measuring at 7.2 x 2.5 mm with axial leaded mount type, this resistor is designed for seamless integration in your electronic assemblies. Its tinned copper leads provide secure termination, while the 350 V rated voltage ensures compatibility with various applications. Trust in this resistor for consistent and durable power management in your projects.