| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879673-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 210 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879673-9 |
2-1879673-9
| Heilind Number: | AMP2-1879673-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879673-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic circuits with our H8 210R resistor. Boasting a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this axial leaded component ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The thin film element construction guarantees accuracy, while the tinned copper leads provide secure termination. Trust in this high-quality resistor for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


