2-1879674-0

Heilind Number:AMP2-1879674-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879674-0
ECAD Model:
3D Model

Description:

H8 1K82 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879674-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879674-0

Detailed Description

Enhance circuit precision with this high-quality axial leaded resistor. Featuring a resistance of 1.82 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The thin film element type guarantees reliability, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this resistor is compact yet durable, making it ideal for through-hole mounting. Upgrade your designs with this premium component, perfect for demanding environments.