2-1879674-2

Heilind Number:AMP2-1879674-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879674-2
ECAD Model:
3D Model

Description:

H8 1K91 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879674-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879674-2

Detailed Description

Enhance your circuitry with precision and reliability using this H8 1K91 0.1% Thin Film Resistor. Designed for accuracy, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring stable performance across a wide operating temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for space-efficient placement on your PCB. Trust in the quality and durability of this through hole resistor for your electronic projects.