2-1879675-3

Heilind Number:AMP2-1879675-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879675-3
ECAD Model:
3D Model

Description:

H8 21K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879675-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879675-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 thin film resistor. Boasting a resistance of 21 KΩ with a tolerance of .1%, this component ensures consistent performance even in demanding environments. Operating at a wide temperature range of -55 to 155 °C, it is suitable for a variety of applications. With a power rating of .25 W and a rated voltage of 350 V, it offers efficient and durable performance. The axial leaded mount type and tinned copper leads make installation a breeze, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Trust in the quality of our resistor for your through hole applications.