2-1879676-1

Heilind Number:AMP2-1879676-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879676-1
ECAD Model:
3D Model

Description:

H8 215K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879676-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879676-1

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 215 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is ideal for a wide range of applications. Its tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient PCB integration. Trust in its reliability and durability, as it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your resistive components today and experience the difference in quality and performance.