2-1879676-7

Heilind Number:AMP2-1879676-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879676-7
ECAD Model:
3D Model

Description:

H8 249K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879676-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879676-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 249K 0.1% Thin Film Resistor. With a power rating of .25W and a resistance of 249KΩ, it ensures optimal performance even in high-stress environments. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating within a wide temperature range of -55 to 155°C, and with a low temperature coefficient of ±25 ppm/°C, this resistor guarantees stability and accuracy in your applications. Measuring 7.2 x 2.5mm, it's compact yet powerful, with a rated voltage of 350V. Perfect for various industrial and electronic projects, it's a valuable component to have in your toolkit.