2-1879678-0

Heilind Number:AMP2-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879678-0
ECAD Model:
3D Model

Description:

H4 169R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879678-0

Detailed Description

Enhance your circuitry with the precision of our H4 169R 0.1% 50PPM resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 169 Ω and a power rating of .5 W, making it ideal for a wide range of applications. With a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, you can trust in its accuracy and reliability. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating at temperatures ranging from -55 to 155 °C and rated for 350 V, it is built to withstand demanding environments. Upgrade your projects with this high-quality resistor that guarantees precision and stability.