2-1879679-1

Heilind Number:AMP2-1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879679-1
ECAD Model:
3D Model

Description:

H4 1K87 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879679-1

Detailed Description

Enhance circuit performance with the H4 1K87 0.1% 50PPM Axial Leaded Resistor. With a power rating of .5W and a resistance of 1.87KΩ, this thin film resistor ensures precise and stable operation in a wide temperature range from -55 to 155°C. Featuring tinned copper leads for secure connections, it offers a rated voltage of 350V. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C guarantee accurate signal control. Perfect for through-hole mounting, this resistor is a reliable choice for various industrial applications. Please note that it is not RoHS compliant. Elevate your electronic designs with this high-quality component.