2-1879679-4

Heilind Number:AMP2-1879679-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879679-4
ECAD Model:
3D Model

Description:

H4 2K0 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879679-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879679-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 2K0 0.1% 50PPM resistor. With a power rating of .5W and a resistance of 2 KΩ, it ensures stable performance even in extreme temperatures ranging from -55 to 155 °C. Featuring an axial leaded mount type and tinned copper leads, it offers easy installation and secure connections. This thin film resistor, with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, guarantees accurate and consistent results. Its RoHS compliance underscores its commitment to environmental responsibility. Perfect for a wide range of applications, this resistor is a valuable addition to any electronics project.