2-1879679-8

Heilind Number:AMP2-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879679-8
ECAD Model:
3D Model

Description:

H4 2K21 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879679-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 2K21 0.1% Thin Film Resistor. With a power rating of 0.5W and a resistance of 2.21 KΩ, this axial leaded component is designed for high performance. Featuring a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate operation even in challenging environments. Its tinned copper leads and compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs. Rated for a maximum voltage of 350V and operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is a dependable choice for your through hole applications. Trust in its quality construction for consistent and durable performance.