2-1879680-6

Heilind Number:AMP2-1879680-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879680-6
ECAD Model:
3D Model

Description:

H4 22K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879680-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879680-6

Detailed Description

Enhance your electronic circuitry with the precision of a H4 22K6 resistor. This high-quality component boasts a resistance of 22.6 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your designs. Operating effortlessly in a wide temperature range from -55 to 155°C, it is built for reliability in any environment. Its thin film element and ±50 ppm/°C temperature coefficient deliver consistent and stable operation. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Upgrade your projects with this essential through hole resistor. (75 words)