2-1879680-7

Heilind Number:AMP2-1879680-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879680-7
ECAD Model:
3D Model

Description:

H4 23K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879680-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879680-7

Detailed Description

Enhance your circuitry with the precision and reliability of this high-performance axial leaded resistor. With a resistance of 23.2 KΩ, thin film element type, and ultra-low tolerance of just 0.1%, it ensures accurate and consistent operation in a wide temperature range from -55 to 155 °C. Rated for 350 V, with a power rating of 0.5 W, this resistor is perfect for demanding applications where stability is key. Constructed with tinned copper leads and boasting a temperature coefficient of ±50 ppm/°C, it guarantees efficient and durable performance. Ideal for use in various electronic devices, this through-hole resistor is a must-have for any project requiring precise resistance control.