| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879680-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 23.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879680-8 |
2-1879680-8
| Heilind Number: | AMP2-1879680-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879680-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 thin film resistor. With a resistance of 23.7 KΩ and a tolerance of 0.1%, this axial leaded component ensures accurate performance in a wide temperature range from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stability over time. Whether for industrial or electronic projects, this resistor is an essential component for maintaining signal integrity and system efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


