2-1879682-0

Heilind Number:AMP2-1879682-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879682-0
ECAD Model:
3D Model

Description:

H8 15R8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879682-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879682-0

Detailed Description

Achieve precise resistance in your electronic circuit with this high-quality H8 15R8 resistor. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this axial leaded resistor is compact yet powerful, with a rated voltage of 350 V and a power rating of .25 W. Its thin film element construction guarantees accuracy, while the tinned copper leads provide reliable connectivity. Perfect for through hole mounting, it is a essential component for various applications in the electronics industry. Note: This product is not RoHS compliant.