2-1879682-2

Heilind Number:AMP2-1879682-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879682-2
ECAD Model:
3D Model

Description:

H8 16R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879682-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879682-2

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Featuring a thin film element, it offers unparalleled precision with a tolerance of 0.1%. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor boasts a resistance of 16.5 Ω and a power rating of .25 W, making it ideal for various applications. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, it ensures reliable performance. Crafted with tinned copper leads, it guarantees efficient connectivity. Upgrade your electronics with this top-tier through-hole resistor.