2-1879682-6

Heilind Number:AMP2-1879682-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879682-6
ECAD Model:
3D Model

Description:

H8 18R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879682-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879682-6

Detailed Description

Enhance the precision of your electronic circuitry with our H8 18R2 resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. This axial leaded component, featuring tinned copper leads for secure connectivity, offers a resistance of 18.2 Ω and a power rating of 0.25 W, making it ideal for various applications. With a rated voltage of 350 V and an operating temperature range spanning from -55 to 155 °C, this thin film resistor ensures reliable performance even in demanding environments. RoHS compliance underscores our commitment to environmental responsibility, while its compact dimensions of 7.2 x 2.5 mm facilitate easy integration onto your PCB. Trust in the quality and precision of this through-hole resistor for your electronic design needs.