2-1879682-9

Heilind Number:AMP2-1879682-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879682-9
ECAD Model:
3D Model

Description:

H8 19R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879682-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879682-9

Detailed Description

Achieve precise and reliable resistance with this Axial Leaded Thin Film Resistor. With a power rating of .25 W and a tolerance of .1%, it offers exceptional accuracy in electronic circuits. Operating at temperatures ranging from -55 to 155 °C, this resistor is designed for high-performance applications. The 19.6 Ω resistance and 350 V rated voltage make it suitable for a variety of voltage regulation tasks. Featuring tinned copper leads for easy installation, it ensures a secure connection. Its ±50 ppm/°C temperature coefficient guarantees stable performance under changing environmental conditions. This resistor is ideal for use in a wide range of electronic devices and complies with RoHS regulations for environmental sustainability.