2-1879683-0

Heilind Number:AMP2-1879683-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879683-0
ECAD Model:
3D Model

Description:

H8 169R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879683-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879683-0

Detailed Description

Enhance circuit performance with our H8 169R resistor, meticulously crafted for precision and reliability. This axial-leaded component boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring consistent operation in environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a variety of applications. The thin film element design guarantees high accuracy, while the tinned copper leads provide secure connections. Measuring 7.2 x 2.5 mm, it's compact yet powerful, ideal for through-hole mounting. Designed with quality in mind, this resistor is essential for any electronic project.