2-1879683-1

Heilind Number:AMP2-1879683-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879683-1
ECAD Model:
3D Model

Description:

H8 174R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879683-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:174 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879683-1

Detailed Description

Enhance your circuitry with precision and reliability using this H8 174R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element technology guarantees efficient power dissipation of up to 0.25 W, while the axial leaded mount type with tinned copper terminals offers easy and secure installation. Rated for a maximum voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it space-efficient, perfect for through-hole mounting. Trust in its high quality construction for consistent and durable performance in your electronic designs. Please note that this product is not RoHS compliant.