| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879683-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 178 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879683-2 |
2-1879683-2
| Heilind Number: | AMP2-1879683-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879683-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 178Ω resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Ideal for demanding applications, this axial leaded component features a thin film element and tinned copper leads, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers robust performance in various electronic systems. Trust in our high-quality resistor for accurate and stable resistance values in your designs.

