2-1879683-7

Heilind Number:AMP2-1879683-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879683-7
ECAD Model:
3D Model

Description:

H8 200R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879683-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879683-7

Detailed Description

Enhance circuit performance with our H8 200R 0.1% 50PPM axial leaded resistor. Boasting a power rating of .25 W and a tolerance of .1%, this thin film element ensures precise resistance control. Operating flawlessly in a wide temperature range from -55 to 155°C, it's suitable for demanding environments. With a resistance of 200 Ω and a rated voltage of 350 V, this resistor guarantees reliable and efficient operation. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, it's easy to install in through hole applications. Additionally, its ±50 ppm/°C temperature coefficient minimizes thermal effects, providing stable performance. Joining our lineup of high-quality passive components, this resistor is a vital tool for electronic design and engineering projects.