2-1879685-0

Heilind Number:AMP2-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879685-0
ECAD Model:
3D Model

Description:

H8 19K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879685-0

Detailed Description

Enhance the precision of your electronic circuits with this high-performance axial leaded resistor. Designed with a thin film element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation even in extreme environments. With a resistance of 19.6 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. Featuring tinned copper leads for reliable connectivity, this resistor is built to last. Measuring 7.2 x 2.5 mm, it is compact yet powerful, with a rated voltage of 350 V. Whether you're working on industrial machinery or intricate electronic devices, this component is essential for achieving optimal performance.