| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879685-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879685-1 |
2-1879685-1
| Heilind Number: | AMP2-1879685-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879685-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 20K axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the two tinned copper leads provide secure and reliable connectivity. Ideal for use in various electronic projects, this resistor guarantees optimal performance and reliability. (word count: 107)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


