| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879685-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879685-2 |
2-1879685-2
| Heilind Number: | AMP2-1879685-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879685-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 20K5 0.1% 50PPM Axial Leaded resistor. Designed for accuracy and reliability, this thin film resistor features a power rating of .25 W and a resistance of 20.5 KΩ. With tinned copper leads and a rated voltage of 350 V, it ensures secure and efficient connectivity. Operating within a wide temperature range of -55 to 155 °C, this component is suitable for various applications. Its ±50 ppm/°C temperature coefficient guarantees stable performance over time. While not RoHS compliant, it meets stringent quality standards for Through Hole Resistors. Upgrade your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


