| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879686-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 221 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879686-2 |
2-1879686-2
| Heilind Number: | AMP2-1879686-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879686-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this H8 Thin Film Resistor. With a resistance of 221 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures as low as -55°C and as high as 155°C, it is suitable for both standard and harsh environments. The axial leaded mount type and tinned copper leads make for easy installation. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust performance. Its temperature coefficient of ±50 ppm/°C guarantees stable operation over time. Upgrade your design with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


