2-1879688-2

Heilind Number:AMP2-1879688-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879688-2
ECAD Model:
3D Model

Description:

H4 178R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879688-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:178 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879688-2

Detailed Description

Enhance your electronic projects with our high-quality H4 178R axial leaded resistor. With a power rating of 0.5W and a resistance of 178 ohms, this thin film resistor ensures precise performance. Operating in a wide temperature range from -55 to 155°C, it's suitable for various environments. The tolerance of 0.1% guarantees accuracy, while the temperature coefficient of ±100 ppm/°C maintains stability. Measuring 10 x 3.7mm and rated for 350V, it's ideal for through-hole applications. With tinned copper leads for easy soldering, this resistor is a reliable choice for your circuit design needs.