| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879689-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.82 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879689-0 |
2-1879689-0
| Heilind Number: | AMP2-1879689-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879689-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4 axial leaded resistor. With a resistance of 1.82 KΩ and a tolerance of 0.1%, this thin film element boasts exceptional accuracy, while its power rating of 0.5 W ensures efficient performance. Operating seamlessly in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, it's suitable for diverse electronic applications. The tinned copper leads provide secure termination, and with a temperature coefficient of ±100 ppm/°C, you can trust in its stability over time. Ideal for through-hole mounting, this resistor is a valuable component for any project requiring precision resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


