2-1879690-0

Heilind Number:AMP2-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879690-0
ECAD Model:
3D Model

Description:

H4 19K6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879690-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 19K6 0.1% Thin Film resistor. With a resistance of 19.6 KΩ and a tolerance of .1%, this axial leaded component ensures accurate performance in a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it's ideal for demanding environments. The tinned copper leads offer secure connections, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of .5 W. Trust in its quality construction for consistent results.