| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879690-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879690-1 |
2-1879690-1
| Heilind Number: | AMP2-1879690-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879690-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H4 20K resistor. Featuring a precise thin film element with a tolerance of 0.1%, it guarantees accurate resistance values even in demanding applications. With a power rating of 0.5W and a rated voltage of 350V, it offers reliable performance. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connections. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is suitable for various environments. Its low temperature coefficient of ±100 ppm/°C further enhances stability. Upgrade your electronics with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


