2-1879690-4

Heilind Number:AMP2-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879690-4
ECAD Model:
3D Model

Description:

H4 21K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879690-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. Featuring a thin film element and a tolerance of 0.1%, it offers reliable performance with a resistance of 21.5 KΩ. The axial leaded design and tinned copper termination ensure easy installation and connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for various applications. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor guarantees efficient and stable operation. Its ±100 ppm/°C temperature coefficient provides accurate resistance values even in fluctuating conditions. Ideal for professional and DIY projects, this component is a must-have for any electronics enthusiast.