| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879690-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879690-5 |
2-1879690-5
| Heilind Number: | AMP2-1879690-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879690-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4 22K1 resistor. With a resistance of 22.1 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. The thin film element and ±100 ppm/°C temperature coefficient guarantee stable operation, while the 350 V rated voltage and .5 W power rating make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads termination, it offers easy installation. Upgrade your through-hole resistors with this high-quality component, essential for maintaining optimal electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


